37-position D-Subminiature receptacle with two rows, featuring gold-plated bronze signal contacts for reliable connectivity. This panel-mount connector has a black PBT dielectric and housing, rated UL94 V-0 for flammability. Operating across a wide temperature range of -50°C to 100°C, it supports solder termination for wire gauges from 20AWG to 28AWG. The connector is lead-free and RoHS compliant.
Norcomp 171-037-203L011 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-037-203L011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.