50-position D-Subminiature plug connector with male gender, featuring a 3-row configuration. Constructed with a PBT dielectric and copper alloy contacts plated with gold for signal transmission. Designed for panel mounting, this connector operates within a temperature range of -50°C to 100°C and boasts a UL94 V-0 flammability rating. Termination is via solder, supporting wire gauges from 20AWG to 28AWG.
Norcomp 171-050-103L011 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Width | 15.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-050-103L011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.