50-position, 3-row female D-Subminiature connector with solder cup termination. Features tin-plated steel shell, PBT dielectric, and gold-plated signal contacts. Rated for 5A current and 500V, operating between -50°C and 100°C. Housing is black, UL94 V-0 flammability rated, and designed for panel mounting. Accommodates wire gauges from 20AWG to 28AWG.
Norcomp 171-050-202-001 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.56mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Tray |
| Plating | Tin |
| Series | 171 |
| Shell Material | Steel |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 15.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 171-050-202-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.