9-position D-Subminiature plug connector for panel mounting. Features brass contacts with gold plating for signal transmission, housed in beige PBT dielectric material with a UL94 V-0 flammability rating. Operates across a temperature range of -50°C to 100°C, with solder termination suitable for wire gauges 20-26AWG. This lead-free, RoHS-compliant component is designed for reliable I/O connectivity.
Norcomp 172-009-102R021 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 172, M Series |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-009-102R021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.