
9-position D-Subminiature plug connector for panel mounting. Features brass contacts with gold plating, rated for 5A current. Dielectric material is PBT with a UL94 V-0 flammability rating. Termination is wire wrap, with a beige housing and tin plating. Operates between -50°C and 100°C.
Norcomp 172-009-142R011 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.1mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 172, M Series |
| Termination | Wire Wrap |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-009-142R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.