
9-position, 2-row D-Subminiature receptacle connector for panel mounting. Features brass contacts with gold plating for signal transmission, housed in a beige steel body. Dielectric material is PBT with a UL94 V-0 flammability rating. Operates within a temperature range of -50°C to 100°C. Termination is solder, suitable for wire gauges from 20AWG to 26AWG.
Norcomp 172-009-202R001 technical specifications.
| Body Material | Steel |
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | 172, M Series |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-009-202R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.