
9-position, 2-row D-Subminiature receptacle with female signal contacts. Features brass contacts with gold plating, PBT dielectric, and a black PBT housing with UL94 V-0 flammability rating. Designed for panel mount applications with through-hole termination and solder connections. Operating temperature range from -50°C to 125°C. Lead-free and RoHS compliant.
Norcomp 172-009-283L031 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 172, M Series |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-009-283L031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
