
This 15-position male D-subminiature connector features a brass contact material with gold plating and a current rating of 5A. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is lead free and RoHS compliant, and it is packaged in a tray with 35 pieces. It can be mounted on a panel or used as a free-hanging connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-015-102R011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 172, M Series |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-015-102R011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.