25-position, 2-row female D-Subminiature connector for panel mounting. Features brass signal contacts with gold plating, a steel body, and a beige PBT dielectric. Termination is via solder, with a 2.84mm pitch. Operating temperature range is -50°C to 100°C. UL94 V-0 flammability rating and RoHS compliant.
Norcomp 172-025-212R911 technical specifications.
| Body Material | Steel |
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.1mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.84mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172, M Series |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-025-212R911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.