
37-position D-Subminiature plug connector featuring brass contacts with gold plating for signal transmission. This male connector, with a PBT dielectric and UL94 V-0 flammability rating, is designed for panel mounting and offers a solder termination. Operating within a temperature range of -50°C to 100°C, it supports wire gauges from 20AWG to 26AWG and is lead-free and RoHS compliant.
Norcomp 172-037-102R021 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 172, M Series |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-037-102R021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.