
9-position D-Subminiature receptacle connector for panel mounting. Features brass signal contacts with gold plating for reliable connectivity, housed in a white steel body. Rated for 5A current and operating temperatures from -50°C to 100°C, with a PBT dielectric and UL94 V-0 flammability rating. Termination is via solder, suitable for wire gauges 20-26AWG. This RoHS compliant component is part of the 172-E, M Series.
Norcomp 172-E09-203R031 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E09-203R031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.