9 Position, 2 Row D-Subminiature connector with female signal contacts. Features gold-plated bronze contacts and a white PBT dielectric. Rated for 5A current and operates between -50°C and 100°C. Through-hole mounting with a steel shell and 2.77mm solder termination.
Norcomp 172-E09-212-031 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 172-E |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E09-212-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.