This 9-position D-Subminiature female connector features a through hole mount and a maximum operating temperature of 100°C. The connector is made of PBT dielectric material and has a gold contact plating. It is available in a white housing color and has a flammability rating of UL94 V-0. The connector is packaged in a tray and has a lead-free status of contains lead.
Norcomp 172-E09-212-911 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 172-E |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E09-212-911 to view detailed technical specifications.
No datasheet is available for this part.