9-position, 2-row D-Subminiature receptacle with female signal contacts. Features brass contacts with gold plating and a steel body with nickel plating. Rated for 5A, operating temperature range of -50°C to 100°C, and a UL94 V-0 flammability rating. Designed for panel mounting with through-hole termination and a white nylon dielectric.
Norcomp 172-E09-213R911 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Through Hole |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E09-213R911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.