15-position, 2-row male D-Subminiature connector with brass signal contacts featuring gold plating. Rated for 5A, this through-hole, panel-mount component utilizes a white PBT dielectric and has a flammability rating of UL94 V-0. Operating temperature range is -50°C to 100°C, with steel shell material and a white housing.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 172-E |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |