
15-position, 2-row D-Subminiature plug connector for panel mounting. Features brass signal contacts with gold plating for reliable connections, rated for 5A current. The white nylon dielectric housing offers UL94 V-0 flammability resistance and operates within a -50°C to 100°C temperature range. Termination is via solder, with nickel plating on the shell.
Norcomp 172-E15-113R011 technical specifications.
| Package/Case | 0158 |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E15-113R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
