This 15-position D-subminiature female connector features a 5A current rating and is designed for through hole mounting. The connector has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. It is constructed with a bronze contact material and features a gold contact plating. The connector is packaged in a tray with 120 pieces per package and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Series | 172-E |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |