
This 15-position D-subminiature connector features a 2-row design with a current rating of 5A. It is constructed with bronze contacts plated with gold and has a flammability rating of UL94 V-0. The connector is available in a package quantity of 250 units and is packaged in a tray. It is suitable for use in applications with operating temperatures ranging from -50°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E15-211R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E15-211R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
