15-position, 2-row D-Subminiature receptacle with signal contacts featuring gold plating for enhanced conductivity. This panel mount connector offers solder termination and a steel body with a white nylon dielectric. Operating within a temperature range of -50°C to 100°C, it boasts a 5A current rating and a UL94 V-0 flammability rating. The component is RoHS compliant and designed for through-hole mounting.
Norcomp 172-E15-213R001 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E15-213R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.