
This D-Subminiature connector features 25 positions in a 2-row arrangement for secure connections. It is designed for panel mounting and can accommodate wire gauges between 20AWG and 26AWG. The connector is made with a brass contact material and features a gold plating for reliable connections. It has a maximum operating temperature range of -50°C to 100°C and meets the UL94 V-0 flammability rating. The connector is packaged in a tray and is lead-free.
Norcomp 172-E25-101R021 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E25-101R021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
