25-position, 2-row male D-subminiature plug connector for panel mounting. Features brass signal contacts with gold plating and a steel shell with tin plating. Operates within a temperature range of -50°C to 100°C with a 5A current rating. The white PBT dielectric material has a UL94 V-0 flammability rating. Dimensions are 53mm length, 12.6mm width, and 10.2mm height.
Norcomp 172-E25-102-021 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Series | 172-E |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E25-102-021 to view detailed technical specifications.
No datasheet is available for this part.