25-position, 2-row male D-Subminiature connector for cable mounting. Features gold-plated signal contacts with a 5A current rating and 2.77mm solder cup termination. The steel body with white PBT dielectric offers a wide operating temperature range of -50°C to 100°C and UL94 V-0 flammability. Nickel plating on the shell ensures durability.
Norcomp 172-E25-103R001 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.84mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E25-103R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.