
This D-Subminiature connector features 25 positions in 2 rows, with a current rating of 5A. It has a white housing and gold-plated brass contacts. The connector is lead-free and meets the UL94 V-0 flammability rating. It is available in a tray packaging with 250 pieces per package.
Norcomp 172-E25-111R021 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E25-111R021 to view detailed technical specifications.
No datasheet is available for this part.
