25-position, 2-row D-Subminiature plug connector for panel mounting. Features male signal contacts made of brass with gold plating, housed in white steel with tin plating. Rated for 5A current and operating temperatures from -50°C to 100°C, with a UL94 V-0 flammability rating. Termination is via solder, with a through-hole mount type.
Norcomp 172-E25-112-031 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Tin |
| Series | 172-E |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E25-112-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.