This D-Subminiature connector features 25 positions in a 2-row configuration, with a current rating of 5A and a voltage rating of 500V. It is designed for through-hole mounting and is constructed with a steel shell and brass contacts plated with gold. The connector is available in a bulk packaging quantity of 50 units and is compliant with RoHS regulations. It has an operating temperature range of -50°C to 100°C.
Norcomp 172-E25-113R051 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Glass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E25-113R051 to view detailed technical specifications.
No datasheet is available for this part.