This D-Subminiature connector features a 25-position configuration with a current rating of 5A and a voltage rating of 500V. It has a steel shell with gold plating and a through-hole termination. The operating temperature range is from -50°C to 100°C. The connector is packaged in a tray with 20 pieces per package.
Norcomp 172-E25-142-031 technical specifications.
| Contact Material | Tin |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 25 |
| Package Quantity | 20 |
| Packaging | Tray |
| Plating | Tin |
| Series | 172 |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E25-142-031 to view detailed technical specifications.
No datasheet is available for this part.