This 25-position D-Subminiature female connector features a current rating of 5A and operates over a temperature range of -50°C to 100°C. It meets the flammability rating of UL94 V-0 and is available in a package quantity of 100. The connector has a termination of solder and a packaging style of tray.
Norcomp 172-E25-201-021 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | 172-E |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E25-201-021 to view detailed technical specifications.
No datasheet is available for this part.