
The 172-E25-202-021 is a D-Subminiature connector with 25 positions in a 2-row configuration, designed for panel mounting. It features a height of 10.2mm and is constructed with a brass contact material plated with gold. The dielectric material is PBT, and the connector meets the UL94 V-0 flammability rating. Operating temperatures range from -50°C to 100°C, and the connector is packaged in a tray. The contact termination is solder, and the connector contains lead.
Norcomp 172-E25-202-021 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 172-E |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E25-202-021 to view detailed technical specifications.
No datasheet is available for this part.