The 172-E25-202R001 is a 25-position, 2-row D-Subminiature female connector from Norcomp. It features a brass contact material with gold plating and a PBT dielectric material. The connector is rated for operation between -50°C and 100°C and is RoHS compliant. It is available in a tray packaging and can accommodate wire gauges from 20AWG to 26AWG. The connector is suitable for panel mounting and has a flammability rating of UL94 V-0.
Norcomp 172-E25-202R001 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E25-202R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.