This 25-position D-Subminiature female connector features a PBT dielectric material and gold-plated brass contacts. It is designed for panel mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0.
Norcomp 172-E25-202R031 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E25-202R031 to view detailed technical specifications.
No datasheet is available for this part.