25-position, 2-row D-Subminiature receptacle connector for panel mounting. Features brass contacts with gold plating for signal transmission, a 5A current rating, and a PBT dielectric material. Operating temperature range from -50°C to 100°C. UL94 V-0 flammability rating and lead-free construction ensure compliance. Termination is solder, suitable for wire gauges 20-26AWG.
Norcomp 172-E25-203R011 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E25-203R011 to view detailed technical specifications.
No datasheet is available for this part.