
This 25-position 2-row D-Subminiature connector features a through-hole package and gold-plated signal contacts. It has a current rating of 5A and operates between -50°C and 100°C. The connector is available in a tray packaging with 250 pieces per package.
Norcomp 172-E25-211R911 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Series | 172-E, M Series |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E25-211R911 to view detailed technical specifications.
No datasheet is available for this part.