This D-Subminiature connector features 25 positions in a 2-row configuration, with a through hole mount. It has a white housing and gold-plated contacts made of bronze. The connector is rated for operation between -50°C and 100°C. It is available in a tray packaging and has a flammability rating of UL94 V-0.
Norcomp 172-E25-212-001 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 172-E |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E25-212-001 to view detailed technical specifications.
No datasheet is available for this part.