
25-position, 2-row D-Subminiature receptacle connector for panel mounting. Features brass signal contacts with gold plating for reliable connectivity. Rated for 5A current and operates within a -50°C to 100°C temperature range. Housing is white, made of metal with nickel plating, and meets UL94 V-0 flammability rating. Lead-free and RoHS compliant, with solder termination.
Norcomp 172-E25-213R021 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 53mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E25-213R021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.