This connector features a steel shell with a B size and a solder termination. It has 25 positions and 2 rows, with a current rating of 5A and a voltage rating of 500V. The operating temperature range is -50°C to 100°C, and it is packaged in a tray.
Norcomp 172-E25-242-911 technical specifications.
| Contact Gender | Female |
| Contact Material | Tin |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 172 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E25-242-911 to view detailed technical specifications.
No datasheet is available for this part.