37-position, 2-row male D-Subminiature connector with solder termination. Features brass signal contacts with gold plating, rated for 5A current. Housed in a white steel shell (size C) with a UL94 V-0 flammability rating. Operates between -50°C and 100°C, with a through-hole mount style.
Norcomp 172-E37-112-031 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 172-E |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E37-112-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.