50-position, 3-row male D-Subminiature plug connector for panel mounting. Features brass signal contacts with gold plating for reliable connectivity, housed in a white steel body. Rated for 5A current and operating temperatures from -50°C to 100°C, with solder termination. This RoHS compliant component has a UL94 V-0 flammability rating.
Norcomp 172-E50-103R001 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E50-103R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.