50-position, 3-row D-Subminiature connector with male solder terminals. Features brass contacts with gold plating for signal applications, rated for 5A current. Nylon dielectric material and UL94 V-0 flammability rating ensure durability. Through-hole, panel mount design with a white housing. Operating temperature range from -50°C to 100°C. RoHS compliant and lead-free.
Norcomp 172-E50-113R911 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E50-113R911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.