50-position D-Subminiature receptacle with 3 rows, featuring gold-plated brass signal contacts and a nickel-plated shell. This female connector offers a 5A current rating and operates within a temperature range of -50°C to 100°C. Constructed with PBT dielectric and rated UL94 V-0 for flammability, it supports solder termination for wire gauges 20-26 AWG. Designed for panel mounting, this lead-free and RoHS-compliant component is presented in white.
Norcomp 172-E50-203R031 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 15.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E50-203R031 to view detailed technical specifications.
No datasheet is available for this part.