50-position, 3-row D-subminiature receptacle connector with female signal contacts. Features gold-plated bronze contacts and a white steel shell. Rated for 5A current and operates between -50°C and 100°C. Designed for panel mounting with solder termination and a UL94 V-0 flammability rating.
Norcomp 172-E50-212-001 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 52.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 172-E |
| Shell Material | Steel |
| Shell Size | D |
| Termination | Solder |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E50-212-001 to view detailed technical specifications.
No datasheet is available for this part.