This D-Subminiature connector features 25 signal contacts and a through hole mount. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is made of nylon and has a gold-plated brass contact material. It is lead-free and RoHS compliant, with a UL94 V-0 flammability rating.
Norcomp 173-E25-113R141 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 173-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 173-E25-113R141 to view detailed technical specifications.
No datasheet is available for this part.