This 25-position D-subminiature connector features a 2-row configuration, supports up to 5A of current, and is designed for through-hole mounting. It has a maximum operating temperature range of -50°C to 100°C. The connector is plated with gold and has a signal contact type. It is available in a packaging tray with 40 pieces per package.
Norcomp 173-E25-211R241 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | 173-E, M Series |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 173-E25-211R241 to view detailed technical specifications.
No datasheet is available for this part.