This 25-position 2-row D-subminiature connector features a nylon dielectric material, gold contact plating, and a copper contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and lead-free, with a flammability rating of UL94 V-0. It is available in a white housing color and has a white color, with a height of 12.6mm and a length of 53mm.
Norcomp 173-E25-213R141 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 173-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 173-E25-213R141 to view detailed technical specifications.
No datasheet is available for this part.