50-position, 3-row right-angle D-Subminiature plug connector with male gender. Features brass contacts with gold plating for signal transmission, housed in white nylon with a UL94 V-0 flammability rating. Designed for through-hole, panel mounting with solder termination. Operating temperature range from -50°C to 100°C. Lead-free and RoHS compliant.
Norcomp 173-E50-113R141 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 173-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 173-E50-113R141 to view detailed technical specifications.
No datasheet is available for this part.