50-position, 3-row right-angle D-subminiature receptacle with female signal contacts. Features copper contacts with gold plating, a white nylon dielectric, and a white UL94 V-0 rated housing. Designed for through-hole mounting with solder termination, operating within a -55°C to +125°C temperature range. This RoHS compliant component is lead-free and packaged in a tray.
Norcomp 173-E50-213R141 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 173-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 173-E50-213R141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
