Norcomp 174-E09-111-001 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 220 |
| Packaging | Tray |
| Series | 174-E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 174-E09-111-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.