This 9-position D-subminiature female connector features a white housing with 9 signal contacts made of brass with gold plating. It is designed for through hole and panel mounting and is suitable for operating temperatures between -50°C and 100°C. The connector is lead-free and RoHS compliant, meeting the requirements of the UL94 V-0 flammability rating.
Norcomp 174-E09-213R001 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 174-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 174-E09-213R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.