This D-Subminiature connector features 25 positions in a 2-row configuration, with a current rating of 5A. It has a white housing and gold-plated brass contacts. The connector is designed for through-hole mounting and is rated for operation between -50°C and 100°C. It meets the UL94 V-0 flammability standard and is available in a package quantity of 100 pieces.
Norcomp 174-E25-111-001 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | 174-E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 174-E25-111-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.