25-position, 2-row D-Subminiature plug connector with right-angle mounting and solder termination. Features brass contacts with gold plating for signal transmission, housed in white Nylon with a UL94 V-0 flammability rating. Operates within a temperature range of -50°C to 100°C, with a panel mount design.
Norcomp 174-E25-113R001 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | White |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 174-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 174-E25-113R001 to view detailed technical specifications.
No datasheet is available for this part.