This D-Subminiature connector features 25 signal contacts, a white housing, and a maximum operating temperature of 100°C. It is designed for through hole and panel mount applications and has a minimum operating temperature of -50°C. The connector is constructed with a PBT dielectric material and features gold-plated contacts with a bronze base. It is compliant with UL94 V-0 flammability rating and is available in a tray packaging.
Norcomp 174-E25-211-001 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 174-E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 174-E25-211-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.